
ECS-36-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1678TR-ND - Tape & Reel (TR) XC1678CT-ND - Cut Tape (CT) XC1678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-18-5PXEN-TR |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.09600 | RM20.96 |
| 25 | RM1.98280 | RM49.57 |
| 50 | RM1.88560 | RM94.28 |
| 100 | RM1.82230 | RM182.23 |
| 250 | RM1.66616 | RM416.54 |
| 500 | RM1.65196 | RM825.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.57261 | RM1,572.61 |
| 2,000 | RM1.37597 | RM2,751.94 |
| 3,000 | RM1.30279 | RM3,908.37 |
| 5,000 | RM1.22928 | RM6,146.40 |
| 7,000 | RM1.22566 | RM8,579.62 |
| 10,000 | RM1.22208 | RM12,220.80 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

