
ECS-36-20-7S-TR | |
|---|---|
DigiKey Part Number | XC503TR-ND - Tape & Reel (TR) XC503CT-ND - Cut Tape (CT) XC503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-20-7S-TR |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 250 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-20-7S-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 250 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-36-18-7SX-TR | ECS Inc. | 10,440 | XC2035-1-ND | RM14.66000 | Similar |
| ECS-36-20-7SX-TR | ECS Inc. | 12,516 | XC1208CT-ND | RM14.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.57000 | RM12.57 |
| 10 | RM10.92200 | RM109.22 |
| 25 | RM10.32760 | RM258.19 |
| 50 | RM9.90120 | RM495.06 |
| 100 | RM9.49150 | RM949.15 |
| 250 | RM8.97660 | RM2,244.15 |
| 500 | RM8.88312 | RM4,441.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.25095 | RM8,250.95 |
| 2,000 | RM7.91089 | RM15,821.78 |
| 3,000 | RM7.71864 | RM23,155.92 |
| 5,000 | RM7.48327 | RM37,416.35 |
| Unit Price without VAT: | RM12.57000 |
|---|---|
| Unit Price with VAT: | RM13.82700 |

