36 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-360-8-37CKM

DigiKey Part Number
XC1548TR-ND - Tape & Reel (TR)
XC1548CT-ND - Cut Tape (CT)
XC1548DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-360-8-37CKM
Description
CRYSTAL 36.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-360-8-37CKM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
36 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.94000RM3.94
10RM3.42800RM34.28
25RM3.24200RM81.05
50RM3.10780RM155.39
100RM2.97940RM297.94
250RM2.81772RM704.43
500RM2.70110RM1,350.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.57152RM2,571.52
2,000RM2.48242RM4,964.84
3,000RM2.42190RM7,265.70
5,000RM2.34780RM11,739.00
7,000RM2.30025RM16,101.75
10,000RM2.25092RM22,509.20
12,000RM2.22613RM26,713.56
Manufacturers Standard Package
Unit Price without VAT:RM3.94000
Unit Price with VAT:RM4.33400