38.4 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-384-8-48-CKY-TR

DigiKey Part Number
XC2364TR-ND - Tape & Reel (TR)
XC2364CT-ND - Cut Tape (CT)
XC2364DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-384-8-48-CKY-TR
Description
CRYSTAL 38.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-384-8-48-CKY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-CSMD (1.2x1)
Frequency Stability
±10ppm
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,763
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.28000RM5.28
10RM4.59400RM45.94
25RM4.34520RM108.63
50RM4.16460RM208.23
100RM3.99240RM399.24
250RM3.77548RM943.87
500RM3.61928RM1,809.64
1,000RM3.46968RM3,469.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.24533RM9,735.99
6,000RM3.11145RM18,668.70
9,000RM3.03577RM27,321.93
Manufacturers Standard Package
Unit Price without VAT:RM5.28000
Unit Price with VAT:RM5.80800