
ECS-3951M-400-AU-TR | |
|---|---|
DigiKey Part Number | XC1459TR-ND - Tape & Reel (TR) XC1459CT-ND - Cut Tape (CT) XC1459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-400-AU-TR |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-400-AU-TR Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 10 | RM7.32800 | RM73.28 |
| 25 | RM6.93120 | RM173.28 |
| 50 | RM6.64440 | RM332.22 |
| 100 | RM6.36940 | RM636.94 |
| 250 | RM6.02364 | RM1,505.91 |
| 500 | RM5.77462 | RM2,887.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.53617 | RM5,536.17 |
| 2,000 | RM5.30773 | RM10,615.46 |
| 3,000 | RM5.17854 | RM15,535.62 |
| 5,000 | RM5.02043 | RM25,102.15 |
| 7,000 | RM4.91898 | RM34,432.86 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |

