
ECS-40-20-1X | |
|---|---|
DigiKey Part Number | X971-ND |
Manufacturer | |
Manufacturer Product Number | ECS-40-20-1X |
Description | CRYSTAL 4.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-20-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.10400 | RM21.04 |
| 25 | RM1.99040 | RM49.76 |
| 50 | RM1.90860 | RM95.43 |
| 100 | RM1.82930 | RM182.93 |
| 300 | RM1.71087 | RM513.26 |
| 500 | RM1.65834 | RM829.17 |
| 1,000 | RM1.58975 | RM1,589.75 |
| 2,500 | RM1.50344 | RM3,758.60 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

