Similar

ECS-400-20-33-TR | |
|---|---|
DigiKey Part Number | XC1150TR-ND - Tape & Reel (TR) XC1150CT-ND - Cut Tape (CT) XC1150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-20-33-TR |
Description | CRYSTAL 40.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-20-33-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-40.000MBBK-T | TXC CORPORATION | 0 | 7M-40.000MBBK-T-ND | RM0.36136 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM3.50300 | RM35.03 |
| 25 | RM3.31440 | RM82.86 |
| 50 | RM3.17720 | RM158.86 |
| 100 | RM3.04560 | RM304.56 |
| 250 | RM2.88016 | RM720.04 |
| 500 | RM2.76108 | RM1,380.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.64689 | RM2,646.89 |
| 2,000 | RM2.53748 | RM5,074.96 |
| 3,000 | RM2.47565 | RM7,426.95 |
| 5,000 | RM2.39990 | RM11,999.50 |
| 7,000 | RM2.35130 | RM16,459.10 |
| 10,000 | RM2.30088 | RM23,008.80 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |


