
ECS-400-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1786TR-ND - Tape & Reel (TR) XC1786CT-ND - Cut Tape (CT) XC1786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-20-3X-TR |
Description | CRYSTAL 40.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-20-3X-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM1.13100 | RM11.31 |
| 25 | RM1.07160 | RM26.79 |
| 50 | RM1.02680 | RM51.34 |
| 100 | RM0.98420 | RM98.42 |
| 250 | RM0.93096 | RM232.74 |
| 500 | RM0.89242 | RM446.21 |
| 1,000 | RM0.85545 | RM855.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.80003 | RM2,400.09 |
| 6,000 | RM0.76695 | RM4,601.70 |
| 9,000 | RM0.74823 | RM6,734.07 |
| 15,000 | RM0.72531 | RM10,879.65 |
| 21,000 | RM0.71060 | RM14,922.60 |
| 30,000 | RM0.69535 | RM20,860.50 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

