
ECS-400-6-37B2-CTP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-400-6-37B2-CTP-TR-ND - Tape & Reel (TR) 50-ECS-400-6-37B2-CTP-TRCT-ND - Cut Tape (CT) 50-ECS-400-6-37B2-CTP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-6-37B2-CTP-TR |
Description | CRYSTAL 40.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.97300 | RM9.73 |
| 25 | RM0.92040 | RM23.01 |
| 50 | RM0.88260 | RM44.13 |
| 100 | RM0.84630 | RM84.63 |
| 250 | RM0.80028 | RM200.07 |
| 500 | RM0.76712 | RM383.56 |
| 1,000 | RM0.73536 | RM735.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.68774 | RM2,063.22 |
| 6,000 | RM0.65929 | RM3,955.74 |
| 9,000 | RM0.64320 | RM5,788.80 |
| 15,000 | RM0.62349 | RM9,352.35 |
| 21,000 | RM0.61085 | RM12,827.85 |
| 30,000 | RM0.59773 | RM17,931.90 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

