
ECS-400-8-30-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-400-8-30-JGN-TR-ND - Tape & Reel (TR) 50-ECS-400-8-30-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-400-8-30-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-8-30-JGN-TR |
Description | CRYSTAL 40 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 8pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.93500 | RM19.35 |
| 25 | RM1.82960 | RM45.74 |
| 50 | RM1.75340 | RM87.67 |
| 100 | RM1.68080 | RM168.08 |
| 250 | RM1.58956 | RM397.39 |
| 500 | RM1.52376 | RM761.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.46068 | RM1,460.68 |
| 2,000 | RM1.40028 | RM2,800.56 |
| 3,000 | RM1.36609 | RM4,098.27 |
| 5,000 | RM1.32425 | RM6,621.25 |
| 7,000 | RM1.29740 | RM9,081.80 |
| 10,000 | RM1.26954 | RM12,695.40 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

