
ECS-400-8-36CKM | |
|---|---|
DigiKey Part Number | XC1565TR-ND - Tape & Reel (TR) XC1565CT-ND - Cut Tape (CT) XC1565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-8-36CKM |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-8-36CKM Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.64000 | RM26.40 |
| 25 | RM2.49640 | RM62.41 |
| 50 | RM2.39320 | RM119.66 |
| 100 | RM2.29390 | RM229.39 |
| 250 | RM2.16936 | RM542.34 |
| 500 | RM2.07962 | RM1,039.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.99360 | RM1,993.60 |
| 2,000 | RM1.91116 | RM3,822.32 |
| 3,000 | RM1.86454 | RM5,593.62 |
| 5,000 | RM1.80747 | RM9,037.35 |
| 7,000 | RM1.77083 | RM12,395.81 |
| 10,000 | RM1.73284 | RM17,328.40 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

