4.194304 MHz ±30ppm Crystal 12pF 100 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-42-12-1X

DigiKey Part Number
X972-ND
Manufacturer
Manufacturer Product Number
ECS-42-12-1X
Description
CRYSTAL 4.194304MHZ 12PF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.194304 MHz ±30ppm Crystal 12pF 100 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-42-12-1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
4.194304 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM2.09200RM20.92
25RM1.97960RM49.49
50RM1.89680RM94.84
100RM1.81830RM181.83
300RM1.70050RM510.15
500RM1.64842RM824.21
1,000RM1.58022RM1,580.22
2,500RM1.49441RM3,736.03
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000