
ECS-480-8-33B-CWY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-480-8-33B-CWY-TR-ND - Tape & Reel (TR) 50-ECS-480-8-33B-CWY-CT-ND - Cut Tape (CT) 50-ECS-480-8-33B-CWY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-8-33B-CWY-TR |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-8-33B-CWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.81600 | RM18.16 |
| 25 | RM1.71960 | RM42.99 |
| 50 | RM1.64840 | RM82.42 |
| 100 | RM1.58030 | RM158.03 |
| 250 | RM1.49436 | RM373.59 |
| 500 | RM1.43250 | RM716.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.37329 | RM1,373.29 |
| 2,000 | RM1.18726 | RM2,374.52 |
| 3,000 | RM1.18214 | RM3,546.42 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |


