
ECS-49-20-7SX-TR | |
|---|---|
DigiKey Part Number | XC1212TR-ND - Tape & Reel (TR) XC1212CT-ND - Cut Tape (CT) XC1212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-49-20-7SX-TR |
Description | CRYSTAL 4.9152MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 20pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-49-20-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.42000 | RM14.42 |
| 10 | RM12.53700 | RM125.37 |
| 25 | RM11.85800 | RM296.45 |
| 50 | RM11.36700 | RM568.35 |
| 100 | RM10.89730 | RM1,089.73 |
| 250 | RM10.37668 | RM2,594.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.47318 | RM9,473.18 |
| 2,000 | RM9.29060 | RM18,581.20 |
| 3,000 | RM8.86231 | RM26,586.93 |
| Unit Price without VAT: | RM14.42000 |
|---|---|
| Unit Price with VAT: | RM15.86200 |

