
ECS-50-20-7SX-TR | |
|---|---|
DigiKey Part Number | XC1204TR-ND - Tape & Reel (TR) XC1204CT-ND - Cut Tape (CT) XC1204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-50-20-7SX-TR |
Description | CRYSTAL 5.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 20pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-50-20-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.22000 | RM14.22 |
| 10 | RM12.35200 | RM123.52 |
| 25 | RM11.68280 | RM292.07 |
| 50 | RM11.19900 | RM559.95 |
| 100 | RM10.73650 | RM1,073.65 |
| 250 | RM10.20444 | RM2,551.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.33331 | RM9,333.31 |
| 2,000 | RM8.94879 | RM17,897.58 |
| 3,000 | RM8.73143 | RM26,194.29 |
| Unit Price without VAT: | RM14.22000 |
|---|---|
| Unit Price with VAT: | RM15.64200 |

