6 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-60-32-5P-TR

DigiKey Part Number
XC679TR-ND - Tape & Reel (TR)
XC679CT-ND - Cut Tape (CT)
XC679DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-60-32-5P-TR
Description
CRYSTAL 6.0000MHZ 32PF SMD
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-60-32-5P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,731
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.80000RM2.80
10RM2.41900RM24.19
25RM2.28680RM57.17
50RM2.19220RM109.61
100RM2.10120RM210.12
250RM1.98716RM496.79
500RM1.90492RM952.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.82611RM1,826.11
2,000RM1.81841RM3,636.82
3,000RM1.50127RM4,503.81
Manufacturers Standard Package
Unit Price without VAT:RM2.80000
Unit Price with VAT:RM3.08000