7.3728 MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-73-18-7SX-TR

DigiKey Part Number
XC2040-2-ND - Tape & Reel (TR)
XC2040-1-ND - Cut Tape (CT)
XC2040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-73-18-7SX-TR
Description
CRYSTAL 7.3728MHZ 18PF SMD
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-73-18-7SX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,002
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.12000RM13.12
10RM11.38700RM113.87
25RM10.76880RM269.22
50RM10.32360RM516.18
100RM9.89690RM989.69
250RM9.35972RM2,339.93
500RM9.31092RM4,655.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM9.61313RM9,613.13
2,000RM9.21716RM18,434.32
3,000RM8.99329RM26,979.87
Manufacturers Standard Package
Unit Price without VAT:RM13.12000
Unit Price with VAT:RM14.43200