
ECS-80-18-5G3X-JGN-TR | |
|---|---|
DigiKey Part Number | XC2766TR-ND - Tape & Reel (TR) XC2766CT-ND - Cut Tape (CT) XC2766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-5G3X-JGN-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 70 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-5G3X-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.60400 | RM16.04 |
| 25 | RM1.51600 | RM37.90 |
| 50 | RM1.45300 | RM72.65 |
| 100 | RM1.39320 | RM139.32 |
| 250 | RM1.31736 | RM329.34 |
| 500 | RM1.26292 | RM631.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.21064 | RM1,210.64 |
| 2,000 | RM1.20099 | RM2,401.98 |
| 3,000 | RM1.05218 | RM3,156.54 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

