
ECS-80-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2041-2-ND - Tape & Reel (TR) XC2041-1-ND - Cut Tape (CT) XC2041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-7SX-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.58000 | RM14.58 |
| 10 | RM12.65500 | RM126.55 |
| 25 | RM11.96800 | RM299.20 |
| 50 | RM11.47240 | RM573.62 |
| 100 | RM10.99810 | RM1,099.81 |
| 250 | RM10.48512 | RM2,621.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.56108 | RM9,561.08 |
| 2,000 | RM9.16720 | RM18,334.40 |
| 3,000 | RM8.94460 | RM26,833.80 |
| Unit Price without VAT: | RM14.58000 |
|---|---|
| Unit Price with VAT: | RM16.03800 |

