
ECS-98.3-S-18-TR | |
|---|---|
DigiKey Part Number | XC594TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-S-18-TR |
Description | CRYSTAL 9.8304MHZ SERIES SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal Series 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-98.3-S-18-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.12603 | RM6,126.03 |
| Unit Price without VAT: | RM6.12603 |
|---|---|
| Unit Price with VAT: | RM6.73863 |

