8 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-S-5PX-TR

DigiKey Part Number
XC1243TR-ND - Tape & Reel (TR)
XC1243CT-ND - Cut Tape (CT)
XC1243DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-S-5PX-TR
Description
CRYSTAL 8.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-S-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM1.41100RM14.11
25RM1.33320RM33.33
50RM1.27900RM63.95
100RM1.22570RM122.57
250RM1.15932RM289.83
500RM1.11140RM555.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.96550RM965.50
2,000RM0.89545RM1,790.90
3,000RM0.83187RM2,495.61
5,000RM0.76818RM3,840.90
7,000RM0.76568RM5,359.76
10,000RM0.76322RM7,632.20
12,000RM0.76204RM9,144.48
24,000RM0.75793RM18,190.32
25,000RM0.75771RM18,942.75
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200