
ECS-80-S-7SX-TR | |
|---|---|
DigiKey Part Number | XC1215TR-ND - Tape & Reel (TR) XC1215CT-ND - Cut Tape (CT) XC1215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-S-7SX-TR |
Description | CRYSTAL 8.0000MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal Series 100 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-S-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.04000 | RM13.04 |
| 10 | RM11.32400 | RM113.24 |
| 25 | RM10.70720 | RM267.68 |
| 50 | RM10.26440 | RM513.22 |
| 100 | RM9.83980 | RM983.98 |
| 250 | RM9.30596 | RM2,326.49 |
| 500 | RM9.25080 | RM4,625.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.55382 | RM8,553.82 |
| 2,000 | RM8.20131 | RM16,402.62 |
| 3,000 | RM8.00202 | RM24,006.06 |
| 5,000 | RM7.75805 | RM38,790.25 |
| Unit Price without VAT: | RM13.04000 |
|---|---|
| Unit Price with VAT: | RM14.34400 |






