
ECS-8FA3X-112.896-TR | |
|---|---|
DigiKey Part Number | XC1641TR-ND - Tape & Reel (TR) XC1641CT-ND - Cut Tape (CT) XC1641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FA3X-112.896-TR |
Description | XTAL OSC XO 11.2896MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 11.2896 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FA3X-112.896-TR Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.63000 | RM16.63 |
| 10 | RM14.45200 | RM144.52 |
| 25 | RM13.66720 | RM341.68 |
| 50 | RM13.10200 | RM655.10 |
| 100 | RM12.56070 | RM1,256.07 |
| 250 | RM11.87924 | RM2,969.81 |
| 500 | RM11.64972 | RM5,824.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM10.91955 | RM10,919.55 |
| 2,000 | RM10.46984 | RM20,939.68 |
| 3,000 | RM10.21567 | RM30,647.01 |
| Unit Price without VAT: | RM16.63000 |
|---|---|
| Unit Price with VAT: | RM18.29300 |


