45 MHz Center 560 Ohms Monolithic Crystal Filter Surface Mount 2dB 15 kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-96SMF45A15-TR

DigiKey Part Number
50-ECS-96SMF45A15-TR-ND - Tape & Reel (TR)
50-ECS-96SMF45A15-TRCT-ND - Cut Tape (CT)
50-ECS-96SMF45A15-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-96SMF45A15-TR
Description
MONO XTAL 45MHZ 2P 2DB SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
45 MHz Center 560 Ohms Monolithic Crystal Filter Surface Mount 2dB 15 kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
45 MHz
Impedance
560 Ohms
Insertion Loss
2dB
Bandwidth
15 kHz
Ripple
1dB
Number of Poles
2
Operating Temperature
-30°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,158
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM9.96560RM9,965.60
2,000RM9.37301RM18,746.02
3,000RM9.35750RM28,072.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM18.36000RM18.36
10RM13.28200RM132.82
25RM12.63960RM315.99
50RM12.50240RM625.12
100RM11.97130RM1,197.13
250RM11.45360RM2,863.40
Digi-Reel®
QuantityUnit PriceExt Price
1RM18.36000RM18.36
10RM14.96400RM149.64
25RM13.80120RM345.03
50RM12.98240RM649.12
100RM12.21200RM1,221.20
250RM11.45360RM2,863.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM18.36000
Unit Price with VAT:RM20.19600