
ECS-98.3-20-28AX-TR | |
|---|---|
DigiKey Part Number | 50-ECS-98.3-20-28AX-TR-ND - Tape & Reel (TR) 50-ECS-98.3-20-28AX-TRCT-ND - Cut Tape (CT) 50-ECS-98.3-20-28AX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-20-28AX-TR |
Description | CRYSTAL 9.8304 MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM3.80600 | RM38.06 |
| 25 | RM3.59960 | RM89.99 |
| 50 | RM3.45140 | RM172.57 |
| 100 | RM3.30840 | RM330.84 |
| 250 | RM3.12852 | RM782.13 |
| 500 | RM2.99912 | RM1,499.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.87514 | RM2,875.14 |
| 2,000 | RM2.75635 | RM5,512.70 |
| 3,000 | RM2.68917 | RM8,067.51 |
| 5,000 | RM2.60689 | RM13,034.45 |
| 7,000 | RM2.55413 | RM17,878.91 |
| 10,000 | RM2.49936 | RM24,993.60 |
| 12,000 | RM2.47184 | RM29,662.08 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

