
ECS-CTA-8.00-TR | |
|---|---|
DigiKey Part Number | 50-ECS-CTA-8.00-TR-ND - Tape & Reel (TR) 50-ECS-CTA-8.00-TRCT-ND - Cut Tape (CT) 50-ECS-CTA-8.00-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTA-8.00-TR |
Description | CERAMIC RES 8.0000MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Without Capacitor ±0.2% 30 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Without Capacitor | |
Impedance | 30 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.46200 | RM14.62 |
| 25 | RM1.38200 | RM34.55 |
| 50 | RM1.32480 | RM66.24 |
| 100 | RM1.26950 | RM126.95 |
| 250 | RM1.19900 | RM299.75 |
| 500 | RM1.15096 | RM575.48 |
| 1,000 | RM1.10335 | RM1,103.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.04343 | RM2,608.58 |
| 5,000 | RM0.94823 | RM4,741.15 |
| 7,500 | RM0.93811 | RM7,035.82 |
| 12,500 | RM0.92754 | RM11,594.25 |
| 17,500 | RM0.92511 | RM16,189.42 |
| 25,000 | RM0.90691 | RM22,672.75 |
| 30,000 | RM0.89690 | RM26,907.00 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

