
ECS-HCMPI-0503Q-3R3M-T | |
|---|---|
DigiKey Part Number | 50-ECS-HCMPI-0503Q-3R3M-TTR-ND - Tape & Reel (TR) 50-ECS-HCMPI-0503Q-3R3M-TCT-ND - Cut Tape (CT) 50-ECS-HCMPI-0503Q-3R3M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-HCMPI-0503Q-3R3M-T |
Description | FIXED IND 3.3UH 8.1A 23.1 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.1 A 23.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ECS-HCMPI-0503Q-3R3M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23.1mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5030 |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 8.7A | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.50000 | RM4.50 |
| 10 | RM3.71700 | RM37.17 |
| 25 | RM3.43960 | RM85.99 |
| 50 | RM3.24300 | RM162.15 |
| 100 | RM3.05770 | RM305.77 |
| 250 | RM2.82900 | RM707.25 |
| 500 | RM2.66744 | RM1,333.72 |
| 1,000 | RM2.51528 | RM2,515.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.88340 | RM5,766.80 |
| 4,000 | RM2.71951 | RM10,878.04 |
| 6,000 | RM2.62809 | RM15,768.54 |
| 10,000 | RM2.53294 | RM25,329.40 |
| Unit Price without VAT: | RM4.50000 |
|---|---|
| Unit Price with VAT: | RM4.95000 |

