
ECX2-LMV-3CN-100.000-TR | |
|---|---|
DigiKey Part Number | 50-ECX2-LMV-3CN-100.000-TR-ND - Tape & Reel (TR) 50-ECX2-LMV-3CN-100.000-CT-ND - Cut Tape (CT) 50-ECX2-LMV-3CN-100.000-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX2-LMV-3CN-100.000-TR |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX2-LMV-3CN-100.000-TR Models |
Category | Voltage - Supply 2.375V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 24mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.25000 | RM21.25 |
| 10 | RM18.47000 | RM184.70 |
| 25 | RM17.46840 | RM436.71 |
| 50 | RM16.74640 | RM837.32 |
| 100 | RM16.05440 | RM1,605.44 |
| 250 | RM15.35048 | RM3,837.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM14.55812 | RM7,279.06 |
| 1,000 | RM13.95843 | RM13,958.43 |
| 1,500 | RM13.61939 | RM20,429.08 |
| 2,500 | RM13.20433 | RM33,010.83 |
| Unit Price without VAT: | RM21.25000 |
|---|---|
| Unit Price with VAT: | RM23.37500 |

