


140-503-417-060 | |
|---|---|
DigiKey Part Number | 151-140-503-417-060TR-ND - Tape & Reel (TR) 151-140-503-417-060CT-ND - Cut Tape (CT) 151-140-503-417-060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 140-503-417-060 |
Description | 2.0MM PITCH CONNECTOR WITH 3 SUR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 140-503-417-060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.71772 | RM1,717.72 |
| 2,000 | RM1.63569 | RM3,271.38 |
| 3,000 | RM1.58957 | RM4,768.71 |
| 5,000 | RM1.53331 | RM7,666.55 |
| 7,000 | RM1.49736 | RM10,481.52 |
| 10,000 | RM1.46017 | RM14,601.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.38000 | RM23.80 |
| 25 | RM2.23000 | RM55.75 |
| 50 | RM2.12280 | RM106.14 |
| 100 | RM2.02120 | RM202.12 |
| 250 | RM1.89436 | RM473.59 |
| 500 | RM1.80388 | RM901.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.42700 | RM24.27 |
| 25 | RM2.27400 | RM56.85 |
| 50 | RM2.16540 | RM108.27 |
| 100 | RM2.06140 | RM206.14 |
| 250 | RM1.93232 | RM483.08 |
| 500 | RM1.83998 | RM919.99 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

