20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
307-020-500-202
307-020-500-202
EDAC Card Edge Connectors

307-020-500-202

DigiKey Part Number
EDC307200-ND
Manufacturer
Manufacturer Product Number
307-020-500-202
Description
CONN EDGE DUAL FMALE 20POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Datasheet
 Datasheet
EDA/CAD Models
307-020-500-202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
10
Number of Positions
20
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder Eyelet(s)
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Semi Bellows
Color
Green
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM35.46000RM35.46
10RM30.12500RM301.25
25RM28.23880RM705.97
50RM26.89060RM1,344.53
100RM25.60720RM2,560.72
250RM24.00452RM6,001.13
500RM22.85956RM11,429.78
1,000RM21.76964RM21,769.64
Manufacturers Standard Package
Unit Price without VAT:RM35.46000
Unit Price with VAT:RM39.00600