



307-024-520-201 | |
|---|---|
DigiKey Part Number | 151-1351-ND |
Manufacturer | |
Manufacturer Product Number | 307-024-520-201 |
Description | CONN EDGE DUAL FMALE 24POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 307-024-520-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 12 | |
Number of Positions | 24 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Semi Bellows | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.45000 | RM36.45 |
| 10 | RM30.98400 | RM309.84 |
| 25 | RM29.04080 | RM726.02 |
| 50 | RM27.65400 | RM1,382.70 |
| 100 | RM26.33420 | RM2,633.42 |
| 250 | RM24.68616 | RM6,171.54 |
| 500 | RM23.50888 | RM11,754.44 |
| 1,000 | RM22.38795 | RM22,387.95 |
| Unit Price without VAT: | RM36.45000 |
|---|---|
| Unit Price with VAT: | RM40.09500 |

