




345-100-520-201 | |
|---|---|
DigiKey Part Number | 151-1301-ND |
Manufacturer | |
Manufacturer Product Number | 345-100-520-201 |
Description | CONN EDGE DUAL FML 100POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 345-100-520-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 50 | |
Number of Positions | 100 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.21000 | RM65.21 |
| 10 | RM55.40800 | RM554.08 |
| 25 | RM51.93880 | RM1,298.47 |
| 50 | RM49.45960 | RM2,472.98 |
| 100 | RM47.09950 | RM4,709.95 |
| 250 | RM44.15292 | RM11,038.23 |
| 500 | RM42.04808 | RM21,024.04 |
| Unit Price without VAT: | RM65.21000 |
|---|---|
| Unit Price with VAT: | RM71.73100 |

