
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | - | |
Length - Blade | 2.40" (61.0mm) | |
Length - Overall | 5.70" (144.8mm) | |
Features | Reversible | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM455.31000 | RM455.31 |
| 5 | RM422.02200 | RM2,110.11 |
| 10 | RM408.45200 | RM4,084.52 |
| 25 | RM391.19960 | RM9,779.99 |
| Unit Price without VAT: | RM455.31000 |
|---|---|
| Unit Price with VAT: | RM500.84100 |

