
690-009-521-900 | |
|---|---|
DigiKey Part Number | 151-1127-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 690-009-521-900 |
Description | CONN RCPT USB3.0 TYPEB 9POS R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer EDAC Inc. | Operating Temperature -50°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 9 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.44798 | RM6,447.98 |
| Unit Price without VAT: | RM6.44798 |
|---|---|
| Unit Price with VAT: | RM7.09278 |

