
690N208-624-021 | |
|---|---|
DigiKey Part Number | 151-690N208-624-021-ND |
Manufacturer | |
Manufacturer Product Number | 690N208-624-021 |
Description | 690 SERIES DUAL STACK USB TYPE-A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690N208-624-021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.06000 | RM5.06 |
| 10 | RM4.28500 | RM42.85 |
| 25 | RM4.01640 | RM100.41 |
| 50 | RM3.82420 | RM191.21 |
| 100 | RM3.64130 | RM364.13 |
| 250 | RM3.41312 | RM853.28 |
| 500 | RM3.25004 | RM1,625.02 |
| 1,000 | RM3.09490 | RM3,094.90 |
| 2,500 | RM2.90115 | RM7,252.88 |
| Unit Price without VAT: | RM5.06000 |
|---|---|
| Unit Price with VAT: | RM5.56600 |


