Human Machine Interface (HMI) Touchscreen 10.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 10.1" Color
ED-HMI3020-101C-08002-P
ED-HMI3020-101C-08002

ED-HMI3020-101C-08002

DigiKey Part Number
4555-ED-HMI3020-101C-08002-ND
Manufacturer
Manufacturer Product Number
ED-HMI3020-101C-08002
Description
RASPBERRY PI 5 10.1" HMI W/ PI5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
EDATEC
Case Color
Black/Gray
Series
Operating Temperature
-20°C ~ 60°C
Packaging
Box
Voltage - Supply
5VDC
Part Status
Active
Features
Expansion Interface, Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Raspberry Pi 5
Size - Display
10.1"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,287.84000RM2,287.84
Unit Price without VAT:RM2,287.84000
Unit Price with VAT:RM2,516.62400