


CL1481-K4 | |
|---|---|
DigiKey Part Number | 2590-CL1481-K4-ND |
Manufacturer | |
Manufacturer Product Number | CL1481-K4 |
Description | SOLDER IRON KIT CL1481/IP491 30W |
Customer Reference | |
Detailed Description | Iron 30W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | 850°F (454°C) | |
Tip Type | LT442 (Conical) | |
Workstand | - | |
Tip Diameter | - | |
Power (Watts) | 30W | |
Features | ESD Safe | |
Voltage - Input | 120V | |
Includes | Iron Holder, Work Pad | |
Input Connector | NEMA 5-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |

