
ED3530G103 | |
|---|---|
DigiKey Part Number | 5082-ED3530G103-ND |
Manufacturer | |
Manufacturer Product Number | ED3530G103 |
Description | THERMISTOR, DO-35 GLASS ENCAP, 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Category | Resistance Tolerance ±2% |
Manufacturer EI Sensor Technologies | B0/50 3892K |
Series | Operating Temperature 300°C |
Packaging Bulk | Length - Lead Wire 1.00" (25.40mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 10k | Package / Case DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 5 | RM1.90000 | RM9.50 |
| 10 | RM1.79700 | RM17.97 |
| 25 | RM1.67680 | RM41.92 |
| 50 | RM1.59340 | RM79.67 |
| 100 | RM1.51770 | RM151.77 |
| 500 | RM1.36608 | RM683.04 |
| 1,000 | RM1.30970 | RM1,309.70 |
| 5,000 | RM1.19639 | RM5,981.95 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

