DBJ-5R5D224T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSCBJ1045R5G07014T

DigiKey Part Number
604-RSCBJ1045R5G07014T-ND
Manufacturer
Manufacturer Product Number
RSCBJ1045R5G07014T
Description
CAP 100MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 150Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
100 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
150Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Operating Temperature
-10°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,822
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/03/2026
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.42000RM7.42
10RM4.96400RM49.64
50RM3.98760RM199.38
200RM3.43905RM687.81
600RM3.13352RM1,880.11
1,000RM3.02045RM3,020.45
2,600RM2.84797RM7,404.72
Manufacturers Standard Package
Unit Price without VAT:RM7.42000
Unit Price with VAT:RM8.16200