220 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 30Ohm 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSCVN2245R5G08012T

DigiKey Part Number
604-RSCVN2245R5G08012TTR-ND - Tape & Reel (TR)
604-RSCVN2245R5G08012TCT-ND - Cut Tape (CT)
604-RSCVN2245R5G08012TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSCVN2245R5G08012T
Description
CAP 220MF -20% +80% 5.5V SMD
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 30Ohm 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
30Ohm
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,158
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM19.86000RM19.86
10RM14.35300RM143.53
50RM12.16900RM608.45
100RM11.49340RM1,149.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM10.65797RM3,197.39
600RM10.24893RM6,149.36
900RM10.04402RM9,039.62
Manufacturers Standard Package
Unit Price without VAT:RM19.86000
Unit Price with VAT:RM21.84600