Image for RSR2B470M1HG20300T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSR2B470M1HG20300T

DigiKey Part Number
604-RSR2B470M1HG20300T-ND
Manufacturer
Manufacturer Product Number
RSR2B470M1HG20300T
Description
ALUM ELECT CAP
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
248 mA @ 120 Hz
Ripple Current @ High Frequency
471.2 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10,000RM0.98391RM9,839.10
Unit Price without VAT:RM0.98391
Unit Price with VAT:RM1.08230