37 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560-0139-14

DigiKey Part Number
4414-6560-0139-14-ND
Manufacturer
Manufacturer Product Number
6560-0139-14
Description
D-SUB BACKSHELL, 37-WAY, FULL ME
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
6560-0139-14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
45°
Manufacturer
Encitech Connectors AB
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
37
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
C
Features
Mating Screws 4-40
Compatible D-Sub Size
37pos and HD62pos
Color
Silver
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM30.93000RM30.93
10RM26.27100RM262.71
25RM24.62440RM615.61
50RM23.44880RM1,172.44
100RM22.32900RM2,232.90
300RM20.66403RM6,199.21
500RM19.93296RM9,966.48
1,000RM18.98252RM18,982.52
Manufacturers Standard Package
Unit Price without VAT:RM30.93000
Unit Price with VAT:RM34.02300