6 AWG Welding Wire 259/30 Black 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01778.35.01

DigiKey Part Number
01778.35.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
01778.35.01
Description
WELD CABLE 6AWG 600V BLACK
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
6 AWG Welding Wire 259/30 Black 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
259/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.380" (9.65mm)
Jacket (Insulation) Thickness
-
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
ASTM B-172 Class K
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
250RM5.36864RM1,342.16
Manufacturers Standard Package
Unit Price without VAT:RM5.36864
Unit Price with VAT:RM5.90550
Alternate Color
WELD CABLE 6AWG 600V RED 250'
In-Stock: 0
Unit Price: RM2.09421
Alternate Length
WELD CABLE 2/0AWG 600V BLACK
In-Stock: 0
Unit Price: RM18.63258