02301.xx.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02301.R5.01

DigiKey Part Number
C02301-250-ND
Manufacturer
Encore Wire
Manufacturer Product Number
02301.R5.01
Description
CABLE 2COND 18AWG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Factory Stock: 54,000
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM589.43000RM589.43
2RM560.79500RM1,121.59
3RM544.62333RM1,633.87
5RM524.79200RM2,623.96
7RM512.05429RM3,584.38
10RM498.83200RM4,988.32
25RM466.12440RM11,653.11
50RM442.53300RM22,126.65
100RM421.25810RM42,125.81
Manufacturers Standard Package
Unit Price without VAT:RM589.43000
Unit Price with VAT:RM648.37300
Alternate Color
CABLE 2COND 18AWG WHITE
In-Stock: 0
Unit Price: RM1.61156
CABLE 2COND 18AWG BROWN
In-Stock: 0
Unit Price: RM1.53338