Image for 02642.85.05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02642.85.05

DigiKey Part Number
02642.85.05-ND
Manufacturer
Encore Wire
Manufacturer Product Number
02642.85.05
Description
CABLE 3COND 12AWG YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Yellow 12 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
168/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.600" (15.24mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
250RM3.57532RM893.83
Manufacturers Standard Package
Unit Price without VAT:RM3.57532
Unit Price with VAT:RM3.93285