3 Conductor Multi-Conductor Cable Yellow 14 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89073.35.05

DigiKey Part Number
C89073Y-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
89073.35.05
Description
CABLE 3COND 14AWG YELLOW 50'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Yellow 14 AWG 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.541" (13.74mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Yellow
Ratings
-
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
Cord and Cordset
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 14AWG YELLOW
In-Stock: 0
Unit Price: RM6.11772
CABLE 3COND 14AWG YELLOW 100'
In-Stock: 0
Unit Price:
CABLE 3COND 14AWG YELLOW 25'
In-Stock: 1
Unit Price: RM307.40000
CABLE 3COND 14AWG YELLOW 10'
In-Stock: 3
Unit Price: RM135.42000