4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0842A.41.10

DigiKey Part Number
C0842AG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0842A.41.10
Description
MULTI-PAIR 4COND 24AWG GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.304" (7.72mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Low Capacitance
Voltage
30 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM3,381.70000RM3,381.70
2RM3,213.93500RM6,427.87
3RM3,118.99667RM9,356.99
5RM3,002.56400RM15,012.82
7RM2,927.74714RM20,494.23
10RM2,850.05800RM28,500.58
Manufacturers Standard Package
Unit Price without VAT:RM3,381.70000
Unit Price with VAT:RM3,719.87000