
C2104A.21.07 | |
|---|---|
DigiKey Part Number | C2104L-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2104A.21.07 |
Description | HOOK-UP STRND 16AWG BLUE 1000' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,242.56000 | RM1,242.56 |
| Unit Price without VAT: | RM1,242.56000 |
|---|---|
| Unit Price with VAT: | RM1,366.81600 |







