
C2509A.46.01 | |
|---|---|
DigiKey Part Number | C2509-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2509A.46.01 |
Description | CABLE 2COND 20AWG BLK SHLD 1000' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial | |
Voltage | 350 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,637.35000 | RM1,637.35 |
| 5 | RM1,455.43600 | RM7,277.18 |
| 10 | RM1,318.98600 | RM13,189.86 |
| Unit Price without VAT: | RM1,637.35000 |
|---|---|
| Unit Price with VAT: | RM1,801.08500 |


