2 Line Common Mode Choke Surface Mount 400 Ohms @ 10 MHz 10A DCR 4.1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT10HH401100PNL

DigiKey Part Number
490-11859-2-ND - Tape & Reel (TR)
490-11859-1-ND - Cut Tape (CT)
490-11859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLT10HH401100PNL
Description
CMC 10A 2LN 400 OHM SMD AEC-Q200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 400 Ohms @ 10 MHz 10A DCR 4.1mOhm
Datasheet
 Datasheet
EDA/CAD Models
PLT10HH401100PNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
400 Ohms @ 10 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
4.1mOhm
Voltage Rating - DC
100V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.508" L x 0.358" W (12.90mm x 9.10mm)
Height (Max)
0.370" (9.40mm)
Package / Case
Vertical, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,655
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.72000RM18.72
10RM15.24400RM152.44
25RM14.05960RM351.49
50RM13.22580RM661.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125RM12.44224RM1,555.28
250RM11.70400RM2,926.00
375RM11.29256RM4,234.71
625RM10.79446RM6,746.54
875RM10.47829RM9,168.50
1,250RM10.15306RM12,691.33
3,125RM9.55449RM29,857.78
Manufacturers Standard Package
Unit Price without VAT:RM18.72000
Unit Price with VAT:RM20.59200